• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1438250000 50 pc(s)

Image similar
Type
Blank
Dim
(W x H) 62.2 mm x 22.9 mm
Weight
46.74 g
Manufacturer part #
1438250000
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug

Our service for you

Technical specifications

Type

Blank

Dim

(W x H) 62.2 mm x 22.9 mm

Weight

46.74 g

Manufacturer part #

1438250000

Content

50 pc(s)

Material

Plastic

Nominal voltage

500 V

Number of pins

12

Width

62.2 mm

Height

22.9 mm

RoHS-compliant

Yes

Type

WP 2.5/1AN/12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913128 Weidmüller 1438250000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1913128 Weidmüller 1438250000 50 pc(s)

Description

Plug (terminals), screw terminals, 2.5 mm², 500 V, 24 A, number of poles: 12, dark beige

This text is machine translated.