• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1440810025 PAC-HD15M-F-V0-2M5 PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC cable

Manufacturer part #

1440810025

Type

PAC-HD15M-F-V0-2M5

Cable length

2.50 m

Material

PVC

Features

for SPS

analogue only

Number of pins

15

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540374 Weidmüller 1440810025 PAC-HD15M-F-V0-2M5 PLC cable