• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2093680100 PAC-HD26M-F-V0-10M PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC cable

Length

10 m

Manufacturer part #

2093680100

Type

PAC-HD26M-F-V0-10M

Cable length

10.00 m

Material

PVC

Features

for SPS

analogue only

Number of pins

26

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540376 Weidmüller 2093680100 PAC-HD26M-F-V0-10M PLC cable