• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2425940020 PAC-HE14-HE14-HF-2M

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for digital signals: YesDesign of electrical connection, field side: Connector strip
Length

2 m

Manufacturer part #

2425940020

Type

PAC-HE14-HE14-HF-2M

Cable length

2.00 m

Features

for SPS

Number of pins

14

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540380 Weidmüller 2425940020 PAC-HE14-HE14-HF-2M