• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1444050000 Crimping tool Black, Orange 0.104 mm² 6 mm² 1 pc(s)

Product type
Crimping tool
Min. cross section
0.104 mm²
max. cross section
6 mm²
Content
1 pc(s)
Factory colour
Black
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Crimper

  • Black, Orange

Technical specifications

Product type

Crimping tool

Factory colour

Black

Orange

Min. cross section

0.104 mm²

max. cross section

6 mm²

Content

1 pc(s)

Manufacturer part #

1444050000

Compatible with

Ferrule

RoHS-compliant

Yes

Type

PZ 6 Roto L

Height

41 mm

Length

235 mm

Width

106 mm

Weight

555.00

200 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1197968 Weidmüller 1444050000 Crimping tool Black, Orange 0.104 mm² 6 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1197968 Weidmüller 1444050000 Crimping tool Black, Orange 0.104 mm² 6 mm² 1 pc(s)

Description

For ferrules with and without plastic sleeves, according to DIN 46228 part 1 and 4.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 278.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)