• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1491460000 Parallel connector + butt connectors 0.5 mm² 1 mm² Insulated Red 100 pc(s)

Collection
Product type
Parallel connector
Insulation type
Insulated
Length
17 mm
Content
100 pc(s)
max. cross section
1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Internal diameter collar (D4): 3.2 mm
  • Length 2 (I2): 7 mm²
Product type

Parallel connector

Factory colour

Red

Insulation type

Insulated

Length

17 mm

Content

100 pc(s)

Manufacturer part #

1491460000

Type

VPLI/0,5-1,0

max. cross section

1 mm²

Min. cross section

0.5 mm²

Dim

3.2

Inside diameter

1.7 mm

Insulation material

PA

Dimensions

3.2 mm

Cross-section range

0.5 - 1 mm²

RoHS-compliant

Yes

Features

+ butt connectors

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913568 Weidmüller 1491460000 Parallel connector + butt connectors 0.5 mm² 1 mm² Insulated Red 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1913568 Weidmüller 1491460000 Parallel connector + butt connectors 0.5 mm² 1 mm² Insulated Red 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.