• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1494510000 KWN-M12/-150 90 Crimp cable lug 90 ° M12 150 mm² Hole Ø: 13 mm 25 pc(s)

Product type
Crimp cable lug
max. cross section
150 mm²
Thread size
M12
Hole Ø
13 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pipe cable lug

  • Hole Ø: 13 mm
  • Cross section (max.): 150 mm²

Our service for you

Technical specifications

  • Weight: 8.29 g
  • Outer diameter Shaft (D3): 21.3 mm
  • Flange width (b): 31 mm
  • Inner diameter Shaft (D1): 16.8 mm
  • Shaft length (a): 28 mm
Product type

Crimp cable lug

max. cross section

150 mm²

Thread size

M12

Hole Ø

13 mm

Connection angle

90°

Content

25 pc(s)

Manufacturer part #

1494510000

Insulation type

Not insulated

Length

26.7 mm

RoHS-compliant

Yes

Type

KWN-M12/-150 90

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1913709 Weidmüller 1494510000 KWN-M12/-150 90 Crimp cable lug 90 ° M12 150 mm² Hole Ø: 13 mm 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1913709 Weidmüller 1494510000 KWN-M12/-150 90 Crimp cable lug 90 ° M12 150 mm² Hole Ø: 13 mm 25 pc(s)

Description

Pipe cable lug copper for long-term consistent quality of the electrical connection.

This text is machine translated.