• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1515140000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, Y-shaped
Connector standard
Sensor connector
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAI-Y-5 AND 2M12

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, Y-shaped

Connector standard

Sensor connector

Connection side A

M12

Connection side B

M12

No. of pins

5

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

Gold

Contact surface

Au (gold)

Features

A-coded

Manufacturer part #

1515140000

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948409 Weidmüller 1515140000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948409 Weidmüller 1515140000 Sensor/actuator splitter/adapter M12 Adapter, Y-shaped No. of pins (RJ): 5 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?