• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1527670000 Orange 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Orange
Dim
(L x W) 24.7 mm x 38.5 mm
Connection
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.50 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

  • Contact spacing: 5.1 mm
Packaging type

Piece

Factory colour

Orange

Type

Blank

Dim

(L x W) 24.7 mm x 38.5 mm

Connection

Push-fit

Manufacturer part #

1527670000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

5.1 mm

Nominal current

24 A

Nominal current - rounded value

24 A

Number of pins

8

Width

38.5 mm

Length

24.7 mm

RoHS-compliant

Yes

Type

ZQV 2.5N/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514169 Weidmüller 1527670000 Orange 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1514169 Weidmüller 1527670000 Orange 20 pc(s)

More interesting products

(*All information is plus legal VAT)