• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1604310000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 29.9 x 6.1 x 18.8 mm
Weight
3 g
Manufacturer part #
1604310000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection slider

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 29.9 x 6.1 x 18.8 mm

Weight

3 g

Manufacturer part #

1604310000

Industrial packaging

Yes

Content

50 pc(s)

Width

6.1 mm

Height

18.8 mm

Length

29.9 mm

RoHS-compliant

Yes

Type

WKS 1/4

Type

Wcs 1/4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324408 Weidmüller 1604310000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 324408 Weidmüller 1604310000 50 pc(s)

Description

Cross-slide.

This text is machine translated.