• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1936140000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 18.86 x 14.1 x 16.1 mm
Connector colour
Orange
Weight
2.12 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection slider

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 18.86 x 14.1 x 16.1 mm

Connector colour

Orange

Weight

2.12 g

Manufacturer part #

1936140000

Industrial packaging

Yes

Content

50 pc(s)

Material

Polyamide

Width

14.1 mm

Height

16.1 mm

Length

18.86 mm

RoHS-compliant

Yes

Type

WKS 2/2

Type

Wcs 2/2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 376145 Weidmüller 1936140000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 376145 Weidmüller 1936140000 50 pc(s)

Description

Cross-slide. 18.86 x 14.1 mm, polyamide 66. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.