• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608880000-60 60 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 18.7 x 2.8 x 27.6 mm
Weight
2.45 g
Manufacturer part #
1608880000-60
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 60 pc(s))
Total (€ 1.27 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 18.7 x 2.8 x 27.6 mm

Weight

2.45 g

Manufacturer part #

1608880000-60

Industrial packaging

Yes

Content

60 pc(s)

Number of pins

4

Width

2.8 mm

Height

27.6 mm

Length

18.7 mm

RoHS-compliant

Yes

Type

ZQV 2.5/4

Type

ZQV 2.5/4

Documents & Downloads

Datasheet

Datasheet 324668 Weidmüller 1608880000-60 60 pc(s)

User & Safety Instructions

User & Safety Instructions 324668 Weidmüller 1608880000-60 60 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 4.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)