• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1608940000-20 20 pc(s)

Type
Blank
Dim
(L x W x H) 49.3 x 2.8 x 27.6 mm
Connection
Clamp
Weight
6.724 g
Manufacturer part #
1608940000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 20 pc(s))
Total (€ 2.90 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 49.3 x 2.8 x 27.6 mm

Connection

Clamp

Weight

6.724 g

Manufacturer part #

1608940000-20

Industrial packaging

Yes

Content

20 pc(s)

Number of pins

10

Width

2.8 mm

Height

27.6 mm

Length

49.3 mm

RoHS-compliant

Yes

Type

ZQV 2.5/10

Type

ZQV 2.5/10

Documents & Downloads

Datasheet

Datasheet 324675 Weidmüller 1608940000-20 20 pc(s)

User & Safety Instructions

User & Safety Instructions 324675 Weidmüller 1608940000-20 20 pc(s)

Description

Cross-connector. Z-series, accessories, for terminals, poles: 10.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)