• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1610700000-50 WKM 18/43 Badge Fitting type: Cable tie Writing area: 18 x 43 mm Transparent No. of markers: 50

Product type
Badge
Fitting type
Cable tie
Writing area length
18 mm
Writing area width
43 mm
Type
WKM 18/43
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Character holder ERM

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 1.66 g
  • flammability class according to UL 94: HB
  • conductor cross-section, max.: 150 mm²
  • conductor cross-section, min.: 16 mm²
Type

WKM 18/43

Product type

Badge

Fitting type

Cable tie

Writing area length

18 mm

Writing area width

43 mm

Writing area

18 x 43 mm

Material

Polypropylene

Suited for series

Single wires

Universal usage

Features

Halogen-free

with cap

Series

WKM

Min. temperature

-40 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

115 mm

Factory colour

Transparent

No. of markers

50

Dim

(L x W x H) 43 x 18 x 43 mm

Industrial packaging

Yes

Content

50 pc(s)

Width

18 mm

Height

43 mm

Length

43 mm

RoHS-compliant

Yes

Depth

3.5 mm

Weight

1.88 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 324762 Weidmüller 1610700000-50 WKM 18/43 Badge Fitting type: Cable tie Writing area: 18 x 43 mm Transparent No. of markers: 50

User & Safety Instructions

User & Safety Instructions 324762 Weidmüller 1610700000-50 WKM 18/43 Badge Fitting type: Cable tie Writing area: 18 x 43 mm Transparent No. of markers: 50

Description

The halogen-free, transparent bag of the ERM offers excellent protection against environmental influences. Thanks to fixed locking via cable ties, it is suitable for almost all conductor cross-sections. The previously written signs are simply placed in the ERM-holder is inserted and secured with a clip closure.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)