• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1632130000 1000 pc(s)

Product type
Type
Blank
Dim
(L x W x H) 49.3 x 4.85 x 3.95 mm
Weight
0.055 g
Manufacturer part #
1632130000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type
Type

Blank

Dim

(L x W x H) 49.3 x 4.85 x 3.95 mm

Weight

0.055 g

Manufacturer part #

1632130000

Industrial packaging

Yes

Content

1000 pc(s)

Nominal current - rounded value
Width

4.85 mm

Height

3.95 mm

Length

49.3 mm

RoHS-compliant

Yes

Type

ZRH 1.5N/2

Type

ZRH 1.5N/2

Documents & Downloads

Datasheet

Datasheet 353367 Weidmüller 1632130000 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 353367 Weidmüller 1632130000 1000 pc(s)

Description

Adapter sleeve. Z-series.

This text is machine translated.