• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781950000 500 pc(s)

Type
Blank
Dim
(L x W x H) 17.5 x 4.55 x 8.35 mm
Weight
0.05 g
Manufacturer part #
1781950000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 17.5 x 4.55 x 8.35 mm

Weight

0.05 g

Manufacturer part #

1781950000

Industrial packaging

Yes

Content

500 pc(s)

Width

4.55 mm

Height

8.35 mm

Length

17.5 mm

RoHS-compliant

Yes

Type

ZRH 1.5S/1

Type

ZRH 1.5S/1

Documents & Downloads

Datasheet

Datasheet 194261 Weidmüller 1781950000 500 pc(s)

User & Safety Instructions

User & Safety Instructions 194261 Weidmüller 1781950000 500 pc(s)

Description

Adapter sleeve. Z-series. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.