• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1651970000 100 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 12.9 x 5.08 x 17.45 mm
Weight
1.24 g
Manufacturer part #
1651970000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 12.9 x 5.08 x 17.45 mm

Weight

1.24 g

Manufacturer part #

1651970000

Industrial packaging

Yes

Content

100 pc(s)

Material

Wemid

Width

5.08 mm

Height

17.45 mm

Length

12.9 mm

RoHS-compliant

Yes

Type

ZVL 1.5/PE GN/GE BED

Type

ZVL 1.5/PE GN/GE BED

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 354229 Weidmüller 1651970000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 354229 Weidmüller 1651970000 100 pc(s)

Description

Connectors. Z-series, rated cross-section: 1.5 mm², spring-cage connection, Wemid, green/yellow. The basis of this modular system are the modular design of the individual modules of the rail with their built-in cross connection. On the one side, you will find the Socket contact, on the other side of the pin contact. By modular disc design can be variable, depending on the application distribution boards. Carrier for this module combinations are the basic elements on TS 35 mounting rails may be fitted.

This text is machine translated.