• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1714680000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 12.9 x 5.08 x 17.45 mm
Weight
1.35 g
Manufacturer part #
1714680000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connectors

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 12.9 x 5.08 x 17.45 mm

Weight

1.35 g

Manufacturer part #

1714680000

Industrial packaging

Yes

Content

20 pc(s)

Material

Wemid

Width

5.08 mm

Height

17.45 mm

Length

12.9 mm

RoHS-compliant

Yes

Type

ZVL 1.5 INV

Cross section (inflexible) (max.)

1.5 mm²

Type

ZVL 1.5 INV

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355956 Weidmüller 1714680000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 355956 Weidmüller 1714680000 20 pc(s)

Description

Connectors. Z-series, rated cross-section: 1.5 mm², spring-cage connection, Wemid, dark beige. The basis of this modular system are the modular design of the individual modules of the rail with their built-in cross connection. On the one side, you will find the Socket contact, on the other side of the pin contact. By modular disc design can be variable, depending on the application distribution boards. Carrier for this module combinations are the basic elements on TS 35 mounting rails may be fitted.

This text is machine translated.