• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1686400001-1 LM MT300 26X10 SI Cable identifier LaserMark 10 x 26 mm Label colour: Silver No. of labels: 156

Image similar
Product type
Cable identifier
Writing area length
10 mm
Writing area width
26 mm
Material
Polyester
No. of labels
156
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.99 / piece)
€ 109.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1686400001-1 LM MT300 26X10 SI Cable identifier LaserMark 10 x 26 mm Label colour: Silver No. of labels: 156

Our service for you

Technical specifications

  • Adhesive: Acrylic adhesive
  • Printing process: Laser printing
Product type

Cable identifier

Writing area length

10 mm

Writing area width

26 mm

No. of labels

156

Labels per sheet

156

Label colour

Silver

Factory colour

Silver

Features

abrasion-resistant

heatproof

Material

Polyester

Series

LaserMark

Width

26 mm

Height

10 mm

Length

0.08 mm

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

10 x 26 mm

Halogen-free

Yes

Manufacturer part #

1686400001-1

Content

1 sheet

RoHS-compliant

Yes

Type

LM MT300 26X10 SI

Documents & Downloads

Datasheet

Datasheet 546267 Weidmüller 1686400001-1 LM MT300 26X10 SI Cable identifier LaserMark 10 x 26 mm Label colour: Silver No. of labels: 156

User & Safety Instructions

User & Safety Instructions 546267 Weidmüller 1686400001-1 LM MT300 26X10 SI Cable identifier LaserMark 10 x 26 mm Label colour: Silver No. of labels: 156

Description

A4 sheets for labelling in laser printers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)