


Piece
Serial continuity
Pull spring
0.5 mm²
2.5 mm²
0.5 mm²
2.5 mm²
Blue
1720930000-100
100 pc(s)
Yes
ZDUA 2.5-2 BL
(L x W x H) 35 x 5.1 x 30 mm
5.1 mm
30 mm
35 mm
Yes
3.6 g
Blue
ZDUA 2.5-2 BL
DIN rail (top hat rail) 15 mm
Blue
5.1
35 mm
30 mm
500 V
-60-130 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
2
FALSE
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
0.5-2.5 mm²
Thermoplastic
24 A
TRUE
not relevant
Datasheet 356303 Weidmüller 1720930000-100 Serial continuity Pull spring Blue 100 pc(s) Piece
User & Safety Instructions 356303 Weidmüller 1720930000-100 Serial continuity Pull spring Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.