• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1808200000 Serial continuity Pull spring Dark beige 100 pc(s)

Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Factory colour

Dark beige

Manufacturer part #

1808200000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDUA 2.5-2N

Dim

(L x W x H) 42.5 x 5.1 x 35 mm

Width

5.1 mm

Height

35 mm

Length

42.5 mm

RoHS-compliant

Yes

Weight

5.19 g

Connector colour

Dark beige

Type

ZDUA 2.5-2 N

DIN rail (top hat rail) 15 mm

Beige

5.1

42.5 mm

35 mm

800 V

-60-130 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

0.5-2.5 mm²

Thermoplastic

24 A

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 283880 Weidmüller 1808200000 Serial continuity Pull spring Dark beige 100 pc(s)

User & Safety Instructions

User & Safety Instructions 283880 Weidmüller 1808200000 Serial continuity Pull spring Dark beige 100 pc(s)

Description

Continuity series terminal. Z-series, rated cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige. These small terminal family in spring-cage connection method allows an individual block formation with 2- and 4-pole terminals. Individual blocks are from central terminals and end plate for the open side together. In the screw fastening is the first center terminals as well as the end plate by endklemmen for attachment. In the case of the other mounting variants are center terminals with mounting possibility with into the block has been installed or a mounting base (MOFU) for rail mounting.

This text is machine translated.