• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1748790000 Serial continuity 5.10 mm Pull spring Dark beige 50 pc(s)

1/2
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

Our service for you

Technical specifications

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Clamp width

5.10 mm

No. of rows

2

Pins per row

2

Number of pins

4

Factory colour

Dark beige

Manufacturer part #

1748790000

Content

50 pc(s)

Type

ZDK 2.5/R/2

Dim

(L x W x H) 53 x 5.10 x 79.50 mm

Width

5.10 mm

Height

79.50 mm

Length

53 mm

RoHS-compliant

Yes

Flammability rating

V0

Documents & Downloads

Datasheet

Datasheet 1949322 Weidmüller 1748790000 Serial continuity 5.10 mm Pull spring Dark beige 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1949322 Weidmüller 1748790000 Serial continuity 5.10 mm Pull spring Dark beige 50 pc(s)