• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1752131001-1 KLBUE CO 2 Compatible with (details): 10 x 3 mm bus bar

Image similar
Product type
Type
Blank
Compatible with (details)
10 x 3 mm bus bar
Dim
Manufacturer part #
1752131001-1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

10 x 3 mm bus bar

Product type
Type

Blank

Dim
Manufacturer part #

1752131001-1

Content

1 pc(s)

Clamping range diameter mm

4 - 15 mm

Nominal current - rounded value
RoHS-compliant

Yes

Type

KLBUE CO 2

Documents & Downloads

Datasheet

Datasheet 741785 Weidmüller 1752131001-1 KLBUE CO 2 Compatible with (details): 10 x 3 mm bus bar

User & Safety Instructions

User & Safety Instructions 741785 Weidmüller 1752131001-1 KLBUE CO 2 Compatible with (details): 10 x 3 mm bus bar

Description

Cable fixing from top against the busbar

This text is machine translated.