• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1752131001-10 10 pc(s)

Type
Blank
Dim
(L x W x H) 21 x 18 x 42 mm
Connection
Clamp
Weight
18.7 g
Manufacturer part #
1752131001-10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

Blank

Dim

(L x W x H) 21 x 18 x 42 mm

Connection

Clamp

Weight

18.7 g

Manufacturer part #

1752131001-10

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

21 mm

Material

Steel

Width

18 mm

Height

42 mm

Length

21 mm

RoHS-compliant

Yes

Type

KLBUE CO 2

Type

KLBUE CO2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 357387 Weidmüller 1752131001-10 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357387 Weidmüller 1752131001-10 10 pc(s)

Description

Terminal clamp. Steel, 21 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.