• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1752620000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 79 x 18.74 x 2.2 mm
Weight
0.65 g
Manufacturer part #
1752620000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 79 x 18.74 x 2.2 mm

Weight

0.65 g

Manufacturer part #

1752620000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

18.74 mm

Width

18.74 mm

Height

2.2 mm

Length

79 mm

RoHS-compliant

Yes

Type

ZAD 6/5

Type

ZAD6/5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357393 Weidmüller 1752620000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357393 Weidmüller 1752620000 20 pc(s)

Description

Closing plate. Z-series, cover, yellow, 18,74 mm.

This text is machine translated.