• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1753490000-1 WKM 8/20 Lead marker Writing area: 8 x 20 mm Transparent 1 pc(s)

Image similar
Product type
Lead marker
Writing area length
8 mm
Writing area width
20 mm
Type
WKM 8/20
Writing area
8 x 20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

575 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 0.84 / piece)
€ 0.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 1753490000-1 WKM 8/20 Lead marker Writing area: 8 x 20 mm Transparent 1 pc(s)

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 0.457 g
  • Flammability class according to UL 94: HB
  • conductor cross-section, max.: 150 mm²
  • conductor cross-section, min.: 16 mm²
Type

WKM 8/20

Product type

Lead marker

Writing area length

8 mm

Writing area width

20 mm

Writing area

8 x 20 mm

Material

Polypropylene

Suited for series

Single wires

Universal usage

Features

UL94 flammability rating

Min. temperature

-40 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

115 mm

Factory colour

Transparent

Dim

(L x W x H) 20 x 8 x 20 mm

Content

1 pc(s)

Width

8 mm

Height

20 mm

Length

20 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 742211 Weidmüller 1753490000-1 WKM 8/20 Lead marker Writing area: 8 x 20 mm Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742211 Weidmüller 1753490000-1 WKM 8/20 Lead marker Writing area: 8 x 20 mm Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.82*

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)