• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1753490000-50 WKM 8/20 Badge Fitting type: Cable tie Writing area: 8 x 20 mm Transparent No. of markers: 50 5

Product type
Badge
Fitting type
Cable tie
Writing area length
8 mm
Writing area width
20 mm
Type
WKM 8/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 50 pc(s))
Total (€ 0.70 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Character holder ERM

Our service for you

Technical specifications

  • Depth: 3.5 mm
  • Net weight: 0.457 g
  • Flammability class according to UL 94: HB
  • conductor cross-section, max.: 150 mm²
  • conductor cross-section, min.: 16 mm²
Type

WKM 8/20

Product type

Badge

Fitting type

Cable tie

Writing area length

8 mm

Writing area width

20 mm

Writing area

8 x 20 mm

Material

Polypropylene

Suited for series

Single wires

Universal usage

Features

Halogen-free

with cap

Series

WKM

Min. temperature

-40 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

7 mm

Suitable for outside Ø (max.)

115 mm

Factory colour

Transparent

No. of markers

50

Dim

(L x W x H) 20 x 8 x 20 mm

Industrial packaging

Yes

Content

50 pc(s)

Width

8 mm

Height

20 mm

Length

20 mm

RoHS-compliant

Yes

Depth

3.5 mm

Weight

0.56 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357464 Weidmüller 1753490000-50 WKM 8/20 Badge Fitting type: Cable tie Writing area: 8 x 20 mm Transparent No. of markers: 50 5

User & Safety Instructions

User & Safety Instructions 357464 Weidmüller 1753490000-50 WKM 8/20 Badge Fitting type: Cable tie Writing area: 8 x 20 mm Transparent No. of markers: 50 5

Description

The halogen-free, transparent bag of the ERM offers excellent protection against environmental influences. Thanks to fixed locking via cable ties, it is suitable for almost all conductor cross-sections. The previously written signs are simply placed in the ERM-holder is inserted and secured with a clip closure.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 553.99*

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)