• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1762420000 Neutral terminal Pull spring Blue 25 pc(s)

Product type
Neutral terminal
Connection
Pull spring
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Neutral conductor terminal

Our service for you

Technical specifications

Product type

Neutral terminal

Connection

Pull spring

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Blue

Manufacturer part #

1762420000

Content

25 pc(s)

Industrial packaging

Yes

Type

ZDU 10/NT

Dim

(L x W x H) 86.5 x 10 x 49.5 mm

Width

10 mm

Height

49.5 mm

Length

86.5 mm

RoHS-compliant

Yes

Weight

32.96 g

Type

ZDU10/NT

Documents & Downloads

Datasheet

Datasheet 357844 Weidmüller 1762420000 Neutral terminal Pull spring Blue 25 pc(s)

User & Safety Instructions

User & Safety Instructions 357844 Weidmüller 1762420000 Neutral terminal Pull spring Blue 25 pc(s)

Description

Neutral conductor terminal. Z-Series terminal with spring-cage connection, nominal cross-section: 10 mm², spring-cage connection, Wemid, blue, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.