• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771930000 SM 27/8 K SI NEUTRAL Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Silver No. of m

Product type
Device markers
Fitting type
Adhesive
Writing area length
8 mm
Writing area width
27 mm
Type
SM 27/8 K SI NEUTRAL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 1 mm
  • Net weight: 1.19 g
  • flammability class according to UL 94: V-2
  • adhesive: Double sided adhesive tape
Type

SM 27/8 K SI NEUTRAL

Product type

Device markers

Fitting type

Adhesive

Writing area length

8 mm

Writing area width

27 mm

Writing area

8 x 27 mm

Material

PA66

Suited for series

Devices and appliances

Universal usage

22mm switches

Features

UL94 flammability rating

Series

SM

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

Silver

No. of markers

80

Dim

(W x H) 27 mm x 8 mm

Industrial packaging

Yes

Content

80 pc(s)

Width

27 mm

Height

8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 358196 Weidmüller 1771930000 SM 27/8 K SI NEUTRAL Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Silver No. of m

User & Safety Instructions

User & Safety Instructions 358196 Weidmüller 1771930000 SM 27/8 K SI NEUTRAL Device markers Fitting type: Adhesive Writing area: 8 x 27 mm Silver No. of m

Description

SM is a multi-card markers for the identification of Command and warning devices. The signs are locked in the holder or with the pre-applied adhesive film. With the labeling systems PrintJet PRO, Plotter MCP Plus, MCP Basic or MC Mobilo can be used to create individual labels.
· Demand-driven and fast in-house production
· No storage of expensive standard signs required
· High-resistant print quality with the PrintJet as engraving replacement
· For extreme demands, we recommend the protective film ETO SM
· Holder can be used for pushbutton Ø 22 mm from Siemens, ABB, Moeller and telemecanique

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?