• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1789260000 VT SF 4/21 MC SDR V0 Cable markers No. of markers: 48 48 pc(s)

Product type
Cable markers
Type
VT SF 4/21 MC SDR V0
Material
Plastic
Series
VT SF
Suitable for outside Ø (min.)
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

VT SF 4/21 MC SDR V0

Product type

Cable markers

Material

Plastic

Series

VT SF

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

4 mm

No. of markers

48

Dim

(L x W) 21 mm x 5.7 mm

Content

48 pc(s)

Width

5.7 mm

Length

21 mm

Documents & Downloads

Datasheet

Datasheet 3750036 Weidmüller 1789260000 VT SF 4/21 MC SDR V0 Cable markers No. of markers: 48 48 pc(s)

User & Safety Instructions

User & Safety Instructions 3750036 Weidmüller 1789260000 VT SF 4/21 MC SDR V0 Cable markers No. of markers: 48 48 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?