• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1918880000 SF 3/21 MC SDR V2 Cable markers No. of markers: 64 64 pc(s)

Product type
Cable markers
Type
SF 3/21 MC SDR V2
Material
Plastic
Series
SF
Suitable for outside Ø (min.)
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SF 3/21 MC SDR V2

Product type

Cable markers

Material

Plastic

Series

SF

Suitable for outside Ø (min.)

1.5 mm

Suitable for outside Ø (max.)

2.5 mm

No. of markers

64

Dim

(L x W) 21 mm x 4.6 mm

Content

64 pc(s)

Width

4.6 mm

Length

21 mm

Documents & Downloads

Datasheet

Datasheet 3750132 Weidmüller 1918880000 SF 3/21 MC SDR V2 Cable markers No. of markers: 64 64 pc(s)

User & Safety Instructions

User & Safety Instructions 3750132 Weidmüller 1918880000 SF 3/21 MC SDR V2 Cable markers No. of markers: 64 64 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?