• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1791100000 Dual port terminal Pull spring Dark beige 100 pc(s) Piece

Packaging type
Piece
Product type
Dual port terminal
Connection
Pull spring
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Features

+ test option

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Factory colour

Dark beige

Manufacturer part #

1791100000

Content

100 pc(s)

Industrial packaging

Yes

Type

ZDK 1.5

Dim

(L x W x H) 75.5 x 3.5 x 49.5 mm

Width

3.5 mm

Height

49.5 mm

Length

75.5 mm

RoHS-compliant

Yes

Weight

7.81 g

Connector colour

Dark beige

Type

ZDK 1.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194541 Weidmüller 1791100000 Dual port terminal Pull spring Dark beige 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 194541 Weidmüller 1791100000 Dual port terminal Pull spring Dark beige 100 pc(s) Piece

Description

Double-level terminal block. Z-Series terminal with spring-cage connection, nominal cross-section: 1.5 mm², spring-cage connection, Wemid, dark beige, direct mounting. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels. With standard plug-in cross-connectors, potentials can be distributed over any number of terminals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.