

Piece
Dual port terminal
+ tapping point
Pull spring
0.5 mm²
1.5 mm²
0.5 mm²
1.5 mm²
2
Dark beige
1791130000
100 pc(s)
Yes
ZDK 1.5V
(L x W x H) 75.5 x 3.5 x 49.5 mm
3.5 mm
49.5 mm
75.5 mm
Yes
10.23 g
Dark beige
ZDK 1.5V
DIN rail (top hat rail) 35 mm
Beige
3.5
75.5 mm
49.5 mm
500 V
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
2
2
TRUE
0.5-1.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
Thermoplastic
17.5 A
FALSE
not relevant
Datasheet 194545 Weidmüller 1791130000 Dual port terminal Pull spring Dark beige 100 pc(s) Piece
User & Safety Instructions 194545 Weidmüller 1791130000 Dual port terminal Pull spring Dark beige 100 pc(s) Piece
The necessary accessories are required to use the article as described.