Piece
PG terminal
+ test option
Pull spring
Terre
0.5 mm²
4 mm²
0.5 mm²
6 mm²
Green-yellow
1807090000-100
100 pc(s)
Yes
ZPE 4-2/4AN
(L x W x H) 75 x 6.1 x 45.5 mm
6.1 mm
45.5 mm
75 mm
Yes
18.36 g
Green-yellow
Cpe 4-2/4
DIN rail (top hat rail) 35 mm
Green/yellow
6.1
75 mm
45.5 mm
-50-120 °C
V0
TRUE
Spring clamp connection
Spring clamp connection
1
4
0.5-6 mm²
0.5-4 mm²
0.5-4 mm²
Thermoplastic
Datasheet 283809 Weidmüller 1807090000-100 PG terminal Pull spring Configuration: Terre Green-yellow 100 pc(s) Piece
User & Safety Instructions 283809 Weidmüller 1807090000-100 PG terminal Pull spring Configuration: Terre Green-yellow 100 pc(s) Piece
The necessary accessories are required to use the article as described.