• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7904280000-50 PG terminal Pull spring Green-yellow 50 pc(s)

Product type
PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Earth conductor terminal

Our service for you

  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

PG terminal

Features

+ push-in spring bracket

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Green-yellow

Manufacturer part #

7904280000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

ZPE 4/4AN

Dim

(L x W x H) 104.5 x 6.1 x 43 mm

Width

6.1 mm

Height

43 mm

Length

104.5 mm

RoHS-compliant

Yes

Weight

26.14 g

Connector colour

Green-yellow

Type

Cpe 4/4 TO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391083 Weidmüller 7904280000-50 PG terminal Pull spring Green-yellow 50 pc(s)

User & Safety Instructions

User & Safety Instructions 391083 Weidmüller 7904280000-50 PG terminal Pull spring Green-yellow 50 pc(s)

Description

Earth conductor terminal. Z-Series terminal with spring-cage connection, nominal cross section: 4 mm², spring-cage connection, Wemid, green/yellow. Terminal blocks in spring technology, the Z-series, are specifically tailored to customer requirements: Low available space, Spacious marking surfaces, integrated test point, cross-connectivity within the Z-series and to other Weidmüller terminal block ranges. The Z-series terminals have a large clamping range and up to two cross-connection channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.