• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1807360000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Single

Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connection side A
M12 plug, right angle
Connection side B
Customisable
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/Actuator plug connector plug

  • SAISW -4/9

Technical specifications

Packaging type

Single

Type

SAISW-4/9

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connection side A

M12 plug, right angle

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12

max. cross section

0.75 mm²

Min. cross section

0.14 mm²

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1807360000

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 203844 Weidmüller 1807360000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 203844 Weidmüller 1807360000 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s) Single

Description

Sensor/Actuator plug connector plug. M12, pin, angled. Often in today's world, individual cable lengths are required. In order to meet this requirement, Weidmüller offers a broad portfolio of connectors for free assembly. Plugs and sockets for free packing for M8, M12, M16 and 7/8" connectors are very robust and, for example, for mechanical engineering. The M12 connectors are available 4 different connection technologies, from which you can select. The screw connection is characterised by its versatile usability. With this technology, the conductor, optionally with wire-end sleeves, wire-in connection elements and connected by a screw fixed. It is the classical and most cost-effective connection technology, which also makes it possible to multi-conductor connections.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?