• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1816080000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 92.95 x 2.5 x 27 mm
Connector colour
Orange
Weight
4.04 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 92.95 x 2.5 x 27 mm

Connector colour

Orange

Weight

4.04 g

Manufacturer part #

1816080000

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Height

27 mm

Length

92.95 mm

RoHS-compliant

Yes

Type

ZAP/TW ZT2.5/4AN/2 OR

Type

ZAP/TW ZT 2.5/4/2 or

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 359002 Weidmüller 1816080000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 359002 Weidmüller 1816080000 50 pc(s)

Description

Closing plate. Z-series, partition, orange, 2.5 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.