• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1855220000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 57.55 x 3.25 x 34.65 mm
Weight
3.78 g
Manufacturer part #
1855220000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 57.55 x 3.25 x 34.65 mm

Weight

3.78 g

Manufacturer part #

1855220000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

3.25 mm

Width

3.25 mm

Height

34.65 mm

Length

57.55 mm

RoHS-compliant

Yes

Type

ZAP/TW ZT4/2AN

Type

ZAP/TW ZT 4/2 TO

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361499 Weidmüller 1855220000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 361499 Weidmüller 1855220000 50 pc(s)

Description

Closing plate. Z-series, partition, dark beige, 3.25 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.