• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1818142500 Sensor/actuator cable M23 25.00 m No. of pins (RJ): 19 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M23 plug, straight
Connection side B
M23 socket, straight
No. of pins
19
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIB-M23-19P-AN-25M

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M23 plug, straight

Connection side B

M23 socket, straight

No. of pins

19

Cable length

25.00 m

Jacket material

PUR

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Outside Ø

9.10

Connection

Socket

Factory colour

Black

Thread type connection side

M23

Thread type (wiring and installation)

M23

Contact material

Gold

Contact surface

Gold plated

Features

Halogen-free

Industrial-grade

PUR jacket

Min. temperature

-50 °C

Max. temperature

80 °C

Manufacturer part #

1818142500

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951081 Weidmüller 1818142500 Sensor/actuator cable M23 25.00 m No. of pins (RJ): 19 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1951081 Weidmüller 1818142500 Sensor/actuator cable M23 25.00 m No. of pins (RJ): 19 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?