SAIL-M8GM8G-3-2.5U
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M8 socket, straight
M8 socket, straight
3
2.50 m
PUR
0.25 mm²
Plug
M8
M8
Halogen-free
Screw-on
1824570250
1 pc(s)
Yes
TRUE
Multi-core
60 V
2.5 m
FALSE
3
-25-80 °C
-40-80 °C
0 mΩ
Gold
IP66
M8
M8
FALSE
4 A
yes
Datasheet 203968 Weidmüller 1824570250 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 3
User & Safety Instructions 203968 Weidmüller 1824570250 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 2.50 m No. of pins (RJ): 3
The necessary accessories are required to use the article as described.