SAIL-M8GM8G-3-3.0U
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, straight
Sensor connector
M8 socket, straight
M8 socket, straight
3
3.00 m
PUR
0.25 mm²
Connector
M8
M8
PUR jacket
-30 °C
+90 °C
Screw-on
1824570300
1 pc(s)
Yes
TRUE
Multi-core
60 V
3 m
FALSE
3
-25-80 °C
-40-80 °C
0 mΩ
Gold
IP66
M8
M8
FALSE
4 A
yes
Datasheet 203969 Weidmüller 1824570300 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 3
User & Safety Instructions 203969 Weidmüller 1824570300 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 3.00 m No. of pins (RJ): 3
The necessary accessories are required to use the article as described.