LSF-SMT 3.81/03/90 3.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
3.81 mm
1
3
3
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Black
Yes
2.435 g
1824630000
Yes
1 pc(s)
300 V
11.82 mm
13.15 mm
14.75 mm
LSF-SMT 3.81/03/90 3.5SN BK TU
yes
Datasheet 3361327 Weidmüller 1824630000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 1 pc(s)
User & Safety Instructions 3361327 Weidmüller 1824630000 Spring-loaded terminal 1.5 mm² Number of pins 3 Black 1 pc(s)