LSF-SMT 3.81/10/90 3.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
3.81 mm
1
10
10
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Polyamide 6.6
Black
Yes
7.857 g
1824720000
Yes
14 pc(s)
300 V
38.49 mm
13.15 mm
14.75 mm
LSF-SMT 3.81/10/90 3.5SN BK TU
not relevant
Datasheet 359234 Weidmüller 1824720000 Spring-loaded terminal 1.5 mm² Number of pins 10 Black 14 pc(s)
User & Safety Instructions 359234 Weidmüller 1824720000 Spring-loaded terminal 1.5 mm² Number of pins 10 Black 14 pc(s)