• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1830420000 Serial continuity 8.10 mm Pull spring Red 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Pull spring
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Circuit series terminal

  • ZDU 6 RT

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

10 mm²

AWG (min.)

8

AWG max.

8

Clamp width

8.10 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Red

Min. stripping length

22 mm

Stripping length (max.)

13 mm

Manufacturer part #

1830420000

Content

50 pc(s)

Type

ZDU 6 RT

Dim

(L x W x H) 45 x 8.10 x 65 mm

Width

8.10 mm

Height

65 mm

Length

45 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic material

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948772 Weidmüller 1830420000 Serial continuity 8.10 mm Pull spring Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948772 Weidmüller 1830420000 Serial continuity 8.10 mm Pull spring Red 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.