• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1856700000 ESG 10/17 MC NEUTRAL Device markers Fitting type: Clip Writing area: 10 x 17 mm White No. of marke

Product type
Device markers
Fitting type
Clip
Writing area length
10 mm
Writing area width
17 mm
Type
ESG 10/17 MC NEUTRAL
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Device marker multi-card

Our service for you

Technical specifications

  • Depth: 0.8 mm
  • Net weight: 0.54 g
  • flammability class according to UL 94: V-2
  • Material color according to resistance code: 9
  • imprint color: Black
Type

ESG 10/17 MC NEUTRAL

Product type

Device markers

Fitting type

Clip

Writing area length

10 mm

Writing area width

17 mm

Writing area

10 x 17 mm

Material

PA66

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Printable

Series

ESG

Min. temperature

-40 °C

Max. temperature

+100 °C

Factory colour

White

No. of markers

200

Dim

(L x W x H) 17 x 17 x 10 mm

Industrial packaging

Yes

Content

200 pc(s)

Width

17 mm

Height

10 mm

Length

17 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 361535 Weidmüller 1856700000 ESG 10/17 MC NEUTRAL Device markers Fitting type: Clip Writing area: 10 x 17 mm White No. of marke

User & Safety Instructions

User & Safety Instructions 361535 Weidmüller 1856700000 ESG 10/17 MC NEUTRAL Device markers Fitting type: Clip Writing area: 10 x 17 mm White No. of marke

Description

Tempered is the proven markers for many known electrical devices in the multi-card format. The result is a high-quality device marking for a high-contrast image. All-purpose, depending on the type, self-adhesive or aufrastbare signs. The advantages at a glance: universal, self-adhesive signs or snap-on. For each other Aranged devices, such as Circuit breakers, we offer tempered for latching onto a plate rail. Individual Printing in laser quality according to specification.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?