• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1862350000 THM MT30X 38,1/31,75 SI Label printer Fitting type: Adhesive Writing area: 31.75 x 38.10 mm Silver

Product type
Label printer
Fitting type
Adhesive
Writing area length
31.75 mm
Writing area width
38.10 mm
Type
THM MT30X 38,1/31,75 SI
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM MT 30 x 38,1/31.75 SI

Technical specifications

  • Depth: 0.08 mm
  • Net weight: 237 g
  • Flammability class according to UL 94: V-0
  • Glue: Acrylate adhesive
  • Printing process: Thermal transfer
Type

THM MT30X 38,1/31,75 SI

Product type

Label printer

Fitting type

Adhesive

Writing area length

31.75 mm

Writing area width

38.10 mm

Writing area

31.75 x 38.10 mm

Material

Polyester

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

No. of markers

1000

Dim

(L x W x H) 38.1 x 38.1 x 31.75 mm

Content

1 pc(s)

Width

38.1 mm

Height

31.75 mm

Length

38.1 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 204338 Weidmüller 1862350000 THM MT30X 38,1/31,75 SI Label printer Fitting type: Adhesive Writing area: 31.75 x 38.10 mm Silver

User & Safety Instructions

User & Safety Instructions 204338 Weidmüller 1862350000 THM MT30X 38,1/31,75 SI Label printer Fitting type: Adhesive Writing area: 31.75 x 38.10 mm Silver

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

Scope of delivery

  • 1 roll

What kind of Cable Labelling Kits are you looking for?