LSF-SMT 3.81/02/90 1.5SN BK RL
Spring-loaded terminal
+ push-in spring bracket
3.81 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
Parallel (to the PCB)
14
Copper alloy
Black
Yes
6.227 g
1875170000
Yes
265 pc(s)
300 V
8.01 mm
11.15 mm
14.75 mm
LSF-SMT 3.81/02/90 1.5SN BK RL
not relevant
Datasheet 362950 Weidmüller 1875170000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 265 pc(s)
User & Safety Instructions 362950 Weidmüller 1875170000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 265 pc(s)