• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1875320000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 175 pc(s)

Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
2
Number of pins
2
Connection
Print
Push-in connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spring-loaded terminal

  • Content 175 pc(s)

Our service for you

Technical specifications

Type

LSF-SMT 3.81/02/180 1.5SN BK RL

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.81 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

LSF

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Print

Push-in connector

Nominal current

12 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

12 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

28

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Copper alloy

Factory colour

Black

Wire protection

Yes

Weight

999 g

Manufacturer part #

1875320000

Industrial packaging

Yes

Content

175 pc(s)

Nominal voltage

300 V

Width

8.01 mm

Height

15.5 mm

Length

7.8 mm

Type

LSF-SMT 3.81/02/180 1.5SN BK RL

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 362968 Weidmüller 1875320000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 175 pc(s)

User & Safety Instructions

User & Safety Instructions 362968 Weidmüller 1875320000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 175 pc(s)