• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1880720000 ETO SM 22/22 TRANSPAR. Device markers Fitting type: Adhesive Writing area: 22 x 22 mm Transparent

Image similar
Product type
Device markers
Fitting type
Adhesive
Writing area length
22 mm
Writing area width
22 mm
Type
ETO SM 22/22 TRANSPAR.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective film multi-card

Our service for you

Technical specifications

  • Depth: 0.2 mm
  • Net weight: 12.6 g
  • Flammability class according to UL 94: HB
  • Adhesive: Permanent acrylic copolymer
Type

ETO SM 22/22 TRANSPAR.

Product type

Device markers

Fitting type

Adhesive

Writing area length

22 mm

Writing area width

22 mm

Writing area

22 x 22 mm

Material

Polyester

Suited for series

Devices and appliances

Universal usage

22mm switches

Features

with protective coating

Series

ETO

Min. temperature

-20 °C

Max. temperature

+80 °C

Factory colour

Transparent

No. of markers

1120

Labels per sheet

112

Dim

(L x W x H) 22 x 22 x 22 mm

Industrial packaging

Yes

Content

10 pc(s)

Width

22 mm

Height

22 mm

Length

22 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363505 Weidmüller 1880720000 ETO SM 22/22 TRANSPAR. Device markers Fitting type: Adhesive Writing area: 22 x 22 mm Transparent

User & Safety Instructions

User & Safety Instructions 363505 Weidmüller 1880720000 ETO SM 22/22 TRANSPAR. Device markers Fitting type: Adhesive Writing area: 22 x 22 mm Transparent

Description

Device marker multi-card. 22 x 22 mm, polyester film, Color: transparent. SM is a multi-card markers for the identification of Command and warning devices. The signs are locked in the holder or with the pre-applied adhesive film. With the labeling systems PrintJet PRO, Plotter, MCP Plus, MCP Basic or MC Mobilo can be used to create individual labels. Demand-driven and fast in-house production. No storage of expensive standard signs are required. High-resistant print quality with the PrintJet as engraving replacement. For extreme demands, we recommend the protective film ETO SM. Holder can be used for pushbutton Ø 22 mm from Siemens, ABB, Moeller and telemecanique.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?