LSF-SMT 3.81/02/135 3.5SN BK TU
Spring-loaded terminal
+ push-in spring bracket
3.81 mm
1
2
2
LSF
8 mm
8 mm
Push-in connector
12 A
0.2 mm²
12 A
0.2 mm²
1.5 mm²
1.5 mm²
28
At an angle (to the PCB)
14
Copper alloy
Black
Yes
2 g
1885880000
Yes
69 pc(s)
300 V
8.01 mm
16.4 mm
12.7 mm
LSF-SMT 3.81/02/135 3.5SN BK TU
yes
Datasheet 363807 Weidmüller 1885880000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 69 pc(s)
User & Safety Instructions 363807 Weidmüller 1885880000 Spring-loaded terminal 1.5 mm² Number of pins 2 Black 69 pc(s)